Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.65 |
Re-reeling orders placed after 16:30 will be processed the next working day.
6-way, single row, 6A, 160V, 2.5mm pitch horizontal PCB mounting feed-through female headers from Phoenix Contact's PTSM 0,5/ HHI-2,5-THR series.
Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.
Pitch | 2.5mm |
---|---|
Connection | PCB |
Number of Pins | 6 |
Number of Rows | 1 |
Orientation | Horizontal |
Type | Feed-through female header |
To use this facility please Sign In.
Sign In