Phoenix Contact 1827965 MC 1,5/12-GF-3,81 12 Way PCB Header 8A 3.81mm Flange
Image Representative of Range

Phoenix Contact 1827965 MC 1,5/12-GF-3,81 12 Way PCB Header 8A 3.81mm Flange

Extended range
Order Code:

52-3717

Brand: Phoenix Contact MPN: 1827965 EAN-13: 4017918050412
  • Quickly find another product in this range by Number of Ways:

    4 5 10 12 16
Qty Unit Price (Ex VAT)
1+ £4.43
10+ £3.97
50+ £3.71
100+ £3.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/02/2025

A PCB-mounting header plug ideal for connection to a compatible cable-mounted socket.

The plug has screw fastening flanges for superior mechanical stability.


  • Number of positions: 12
  • Screw fastening flanges
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: Wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.81mm
Wire Gauge N/A
Body Style Closed header
Mounting PCB
Number of Ways 12
Series MC
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot