Phoenix Contact 1828003 MC 1,5/16-GF-3,81 16 Way PCB Header 8A 3.81mm Flange
Image Representative of Range

Phoenix Contact 1828003 MC 1,5/16-GF-3,81 16 Way PCB Header 8A 3.81mm Flange

Extended range
Order Code:

52-3731

Brand: Phoenix Contact MPN: 1828003 EAN-13: 4017918050450
  • Quickly find another product in this range by Number of Ways:

    4 5 10 12 16
Qty Unit Price (Ex VAT)
50+ £4.25
100+ £4.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 04/03/2025

A PCB-mounting header plug ideal for connection to a compatible cable-mounted socket.

The plug has screw fastening flanges for superior mechanical stability.


  • Number of positions: 16
  • Screw fastening flanges
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: Wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.81mm
Wire Gauge N/A
Body Style Closed header
Mounting PCB
Number of Ways 16
Series MC
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot