Phoenix Contact 1844278 MC 1,5/ 8-G-3,5 8 Way PCB Header 8A 3.5mm
Image Representative of Range

Phoenix Contact 1844278 MC 1,5/ 8-G-3,5 8 Way PCB Header 8A 3.5mm

Extended range
Order Code:

52-3790

Brand: Phoenix Contact MPN: 1844278 EAN-13: 4017918113315
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £2.17
10+ £2.15
50+ £1.92
100+ £1.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

A PCB-mounting header plug ideal for connection to a compatible cable-mounted socket.


  • Number of positions: 8
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.5mm
Wire Gauge N/A
Body Style Closed header
Mounting PCB
Number of Ways 8
Series MC
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot