Easter opening times here
Phoenix Contact MC 1,5/ x-G-3,5 PCB Headers 8A 160V 3.5mm

Phoenix Contact MC 1,5/ x-G-3,5 PCB Headers 8A 160V 3.5mm

A range of PCB-mounting header plugs ideal for connection to a compatible cable-mounted socket.

  • Header plug
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
18442102MC 1,5/ 2-G-3,552-3736
18442233MC 1,5/ 3-G-3,552-3747
18442364MC 1,5/ 4-G-3,552-3758
18442495MC 1,5/ 5-G-3,552-3768
18442526MC 1,5/ 6-G-3,552-3776
18442657MC 1,5/ 7-G-3,552-3784
18442788MC 1,5/ 8-G-3,552-3790
18442819MC 1,5/ 9-G-3,552-3798
184429410MC 1,5/10-G-3,552-3706
184431712MC 1,5/12-G-3,552-3714
184435916MC 1,5/16-G-3,552-3729


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C