Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Pins:
Re-reeling orders placed after 16:30 will be processed the next working day.
The Phoenix Contact D-Sub Connector Plug, Male 15-Pin Cable Mount is a field-bus connector with D-Sub screw connection and single cable guide. No need for soldering/crimping tools - SUBCON and SUBCON-PLUS D-Sub connectors can be connected quickly and easily in field conditions.
Type | Male |
---|---|
Connection | D-sub |
Number of Pins | 15 |
Number of Rows | 2 |
Orientation | Straight |
Pitch | N/A |
To use this facility please Sign In.
Sign In