Pi-Supply Broadcom WiFi Adapter and 2 Port USB Hub for Raspberry Pi

Order Code:

73-6521

Brand: Pi-Supply MPN: Broadcom WiFi

Discontinued


From the designers and manufacturers of the SoC device that forms the heart of the Raspberry Pi is a dual function Wi-Fi dongle and integrated 2-port USB hub. The adaptor is a quick and low cost way of adding network capability to the Raspberry Pi. The specification of the device includes support for the Broadcom WICED SENSE functionality with an optional Bluetooth dongle (not supplied).
  • Integrated software support for Raspberry Pi
  • Dual USB 2.0 ports - bus powered
  • WiFi adaptor with IEEE 802.11b/g/n support
  • 150Mbps transmit and receive rate max.
  • Supports 20 and 40MHz channel
  • Supports Infrastructure mode, Wi-Fi Direct and soft-AP mode
  • Supports WPA, WPA2, AES/TKIP, IEEE 802.1X and WAPI
  • Transmission power 15dBm max.
  • Operating frequency 2.400 to 2.497MHz
  • Based on the Broadcom BCM43143 chipset

Reviews


Be the first to submit a review

Trustpilot