Microchip PIC16F 8-bit CMOS Flash/EEPROM Microcontrollers

<p>The PIC16F series fits perfectly in applications ranging from high-speed automotive and appliance control to low power remote sensors. Flash/EEPROM technology makes customisation of code extremely fast and convenient. Other features include:</p>
  • Mid-range architecture, 14-bit wide instructions
  • 1 Million data memory EEPROM ERASE/WRITE cycles
  • Direct LED drive
  • 8-bit timer/counter with 8-bit programmable prescaler
  • In circuit serial programming (ICSP) featured
Description Image Product MPN Pricing (Ex VAT) Buy Qty Clock Speed EEPROM Memory Family Flash Memory Package/Case SRAM Data Memory Supply Voltage
Microchip PIC16F84A-04/P Microcontroller
Microchip PIC16F84A-04/P Microcontroller
Extended range
PIC16F84A-04/P
1+ £4.36

19 in stock, despatched same dayContact us for additional stock
4MHz 64Bytes PIC16F84A 1.75KB DIL-18 68Bytes 2 to 5.5V
Microchip PIC16F648A-I/P Microcontroller
Microchip PIC16F648A-I/P Microcontroller
Extended range
PIC16F648A-I/P
1+ £2.26

155 in stock, despatched same dayContact us for additional stock
20MHz 256Bytes PIC16F6XXX 7KB DIL-18 256Bytes 2 to 5.5V
Microchip PIC16F630-I/P Microcontroller 8-bit DIP14
Microchip PIC16F630-I/P Microcontroller 8-bit DIP14
Standard range
PIC16F630-I/P
5+ £2.52

Order in multiples of 5


177 in stock, despatched same dayAdditional quantity lead time 7 weeks
20MHz 128Bytes PIC16F 1024 DIL-14 64Bytes 2 to 5.5V
Microchip PIC16F676-I/P Microcontroller 8-bit DIP14
Microchip PIC16F676-I/P Microcontroller 8-bit DIP14
Standard range
PIC16F676-I/P
5+ £2.15
25+ £2.03
100+ £1.67

Order in multiples of 5


35 in stock, despatched same dayAdditional quantity lead time 14 days
20MHz 128Bytes PIC16F 1024 DIL-14 64Bytes 2 to 5.5V
DeviceMax freq.Flash SRAMData memoryI/O linesPackageOrder code
(MHz)
PIC16F84A-04/P4179268/64E²13DIL-1873-2634
PIC16F648A-I/P204096256/25616DIL-1873-2654
PIC16F872-I/SP203584128/64E²22DIL-2873-2652
PIC16F73-I/SP 2071684096 OTP22DIL-2873-2400
PIC16F874A-I/P47.2k192/12833DIL-4073-3404
PIC16F616-I/SL20204812811SO-1473-3686
PIC16F630-I/P2010246412DIL-1473-3688
PIC16F676-I/P2010246412DIL-1473-3692
PIC16F684-I/SL20204812812SO-1473-3696
PIC16F688-I/P20409625612DIL-1473-3698
PIC16F690-I/P20409625618DIL-2073-3702
PIC16F716-I/SO202048 x 14128 x 813 SO-1873-3708


Trustpilot