PICAXE AXE056 T4 Trainer Starter Kit (USB)

Order Code:

13-1548

Brand: PICAXE MPN: AXE056

Discontinued


This PICAXE starter kit, although designed to meet the T4 technology curriculum in Ireland, is also ideal as a general purpose training aid - serving as a self-contained introduction to the PICAXE system. The kit is based around the T4 control training board (AXE055) which comes pre-assembled and is supplied with analogue and digital inputs as well as a range of output devices. The training board can be used with any software application that supports the PICAXE hardware, including the free ‘PICAXE Programming Editor’ and/or ‘Logicator’ software.

Key features of the T4 Control Training Board (AXE055):

LED on each output (can be enabled/disabled)
7-Segment display output (can be enabled/disabled)
Piezo sounder output (can be enabled/disabled)
Servo output connector
Stepper motor output connector
4x Darlington driver buffered outputs
2x Reversible motor driver outputs
LDR light sensor analogue input
DS18B20 temperature sensor input
Variable resistor analogue input
Push switch inputs
Input, output and power test points

Software may be downloaded fom www.picaxe.com/software


  • The trainer starter pack includes both the training board, download cable and a power supply
  • The software needed is free, so all extra you need to get started, is a computer
  • Board supplied with PICAXE-18M2 microcontroller
  • Also available in a bulk pack of 5
Type Trainer kit

Reviews


Be the first to submit a review

Trustpilot