PICAXE AXE091U Development Starter Kit

Order Code:

13-1550

Brand: PICAXE MPN: AXE091U EAN-13: 5060864330380

Discontinued


The PICAXE AXE091U development board is compatible with any size or revision of PICAXE chip and allows circuits to be quickly tested using its prototyping breadboard. A PICAXE 18M2 chip is supplied which operates at 32MHz and has 2048bytes of program memory, 512bytes RAM, 512bytes of table memory, 2 PWM channels, I2C, SPI and an internal temperature sensor. The development board provides connectors for computer downloads and power, as well as simple input, output devices, such as LEDs and switches to get you started faster. Supplied with a PICAXE 18M2 chip, a USB download cable, battery holder, and a CDROM containing software and manuals.


  • Supports all 8/14/18/20/28 and 40-pin PICAXE chips
  • Large breadboard area (300 holes + 100 power supply holes)
  • Regulated power supply or battery powered, with LED power indicator
  • 3 LED indicator outputs and 3 switch inputs
  • On-board 7-segment display
  • Optional LDR (not supplied) and 10kΩ potentiometer analogue inputs
  • DS18B20 digital temperature sensor
  • Infrared input/output (sensor and LED)
  • Keyboard connector (PS2)
  • Serial (inverted and true (MAX202 buffered)) RS232 connectors
  • Sockets for I2C and SPI memory chips (not supplied)
  • Support for DS1307 Real Time Clock (not supplied)
Type Starter kit

Reviews


Be the first to submit a review

Trustpilot