Raspberry Pi Pico RP2040 Microcontroller Board

Standard range
Order Code:

75-1132

Brand: Raspberry Pi MPN: SC0915
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
659 in stock, despatched same dayAdditional quantity lead time 7 days

The Raspberry Pi Pico is a single board computer that features the dual-core Arm Cortex-M0+ processor, that has 264KB internal RAM and support for up to 16MB of off-chip Flash.

This microcontroller board has been designed to be a low cost, flexible development platform that supports many possible applications over a wide range of skill levels. Getting started is as easy as dragging and dropping a file, and more experienced users can take advantage of the boards rich feature set, including a wide range of flexible I/O options includes I2C, SPI, and programmable I/O (PIO).

The Raspberry Pi Pico is programmable in C and MicroPython, and is adaptable to a vast range of applications from controlling appliances to operating a light display, Raspberry Pi Pico puts the technology that underpins countless everyday operations into your hands.


  • RP2040 microcontroller with 2MByte Flash
  • Dual-core cortex M0+ at up to 133MHz
  • Micro-USB B port for power and data (and for reprogramming the Flash)
  • 40 pin 21x51 DIP 1mm thick PCB with 0.1" through-hole pins also with edge castellations
  • On-board USB1.1 (device or host)
  • 26x Multi-function 3.3V General Purpose I/O (GPIO)
  • 23x GPIO are digital-only and 3 are ADC capable
  • 3-pin ARM Serial Wire Debug (SWD) port
  • Simple yet highly flexible power supply architecture
  • Options for powering the unit from micro-USB, external supplies or batteries
  • High quality, low cost, high availability
  • Comprehensive SDK, software examples and documentation
Type Raspberry Pi Pico RP2040 Microcontroller Board

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot