Site: Industry
Currency: GBP    

13%


Pico PQ016 2406B Analogue PC Based Scope, 4 Analogue Channels, 50MHz

Pico Technology
Standard range
Order Code:

65-4624

Brand: Pico Technology MPN: PQ016
Qty Unit Price (Ex VAT)
1+ £441.00
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

The Pico PQ016 2406B Analogue, PC-based, USB Oscilloscope with 4 Analogue Channels and 50MHz bandwidth is powerful, portable and ultra-compact.

Your Complete Test & Measurement Laboratory

Use your PicoScope 2000 Series as an advanced oscilloscope, spectrum analyser, function generator, arbitrary waveform generator and protocol decoder out of the box. A complete electronics lab in one compact, USB-powered unit.

Small on the outside, big features inside…
The PicoScope 2000 models deliver unbeatable value for money and are ideal for education, hobby and field service use. In the lab the low cost allows one scope per person rather than having to share.
At the heart of every PicoScope 2000 is an advanced oscilloscope which offers everything you expect and much more.

The PicoScope 2000B models have the added benefits of deep memory (up to 128 MS), higher bandwidth (up to 100 MHz) and faster waveform update rates. PicoScope 2000B models give you the performance to carry out advanced analysis of your waveforms. They are ideal for design, debug and serial decoding.

Portable & personal
PicoScope 2000 series oscilloscopes offer a small, light, modern alternative to bulky benchtop devices. You can now even fit an oscilloscope in your pocket! On the bench a PicoScope saves valuable space and allows the scope to be placed right by the unit under test.
Laptop users benefit even more: with no power supply required you can now carry an oscilloscope with you all the time in your laptop bag. Perfect for the engineer on the move, providing their own personal oscilloscope without having to share or waste time learning different user interfaces.

Easy to use
Just plug in the USB cable, load the software and you are up and running in minutes.
The main controls are all to hand with the less frequently used ones in menus so as not to clutter the display. Basic operation is simple and intuitive. Videos and training documents available to help you explore all the advanced features.

Features:
Mask limit testing
Advanced Math & filtering
10,000 waveform circular buffer & navigator
High waveform capture rate
Advanced digital triggering
Automated measurements
Reference waveforms
Resolution enhancement
Custom probes facility


  • PicoScope 2406B
  • 5 instruments in one
  • Ultra-compact design
  • 4 channels
  • 50MHz bandwidth
  • 1 GS/s
  • 32 MS buffer memory
  • Up to 12 bits enhanced vertical resolution
  • 80,000 waveforms/s capture rate - 2000B series only
  • Decode over 30 serial protocols as standard
  • USB connected and powered
  • PC Connectivity
  • 4x 60MHz probes included
  • USB cable included
  • PS7 Software for Windows, Linux and Mac
No. of Channels 4
Bandwidth 50MHz
Accuracy ±3% of full scale ±200uV
Type USB Oscilloscope
Dimensions 130 x 104 x 18.8mm
Input Impedance 1 MΩ, 16 pF
Memory 32MS
Operating Temperature 0 to 50°C
PC Connectivity USB 2.0 (USB 3.0 compatible)
Power Supply USB
Resolution 8bits
Sample Rate (Maximum) 1GS/s
Weight 0.2kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C