Christmas Opening Hours and Delivery Dates here

PicoScope 2000 Series PC Based Analogue and MSO Oscilloscopes

The Pico Analogue, PC-based, USB Oscilloscopes are powerful, portable and ultra-compact.

Like a benchtop oscilloscope, only smaller and better

You can use the PicoScope 2000 Series as an advanced oscilloscope, spectrum analyser, function generator, arbitrary waveform generator and protocol decoder out of the box. The mixed signal oscilloscope (MSO) models also include a 16-channel logic analyser that allows you to view digital and analogue signals simultaneously. A complete electronics lab in one compact, USB-powered unit.

Small on the outside, big features inside…
The PicoScope 2000 models deliver unbeatable value for money and are ideal for education, hobby and field service use. In the lab the low cost allows one scope per person rather than having to share.
At the heart of every PicoScope 2000 is an advanced oscilloscope which offers everything you expect and much more.

The PicoScope 2000B models have the added benefits of deep memory (up to 128 MS), higher bandwidth (up to 100 MHz) and faster waveform update rates. PicoScope 2000B models give you the performance to carry out advanced analysis of your waveforms. They are ideal for design, debug and serial decoding.

Portable & personal
PicoScope 2000 series oscilloscopes offer a small, light, modern alternative to bulky benchtop devices. You can now even fit an oscilloscope in your pocket! On the bench a PicoScope saves valuable space and allows the scope to be placed right by the unit under test. Laptop users benefit even more: with no power supply required you can now carry an oscilloscope with you all the time in your laptop bag. Perfect for the engineer on the move, providing their own personal oscilloscope without having to share or waste time learning different user interfaces.

Easy to use
Just plug in the USB cable, load the software and you are up and running in minutes.

The PicoScope 2000 Series includes 2-channel and 4-channel analogue models, as well as mixed signal oscilloscopes (MSOs).

Description Image Product Buy Pricing (Ex VAT) No. of Channels Bandwidth Type Dimensions Input Impedance Memory Sample Rate (Maximum) Accuracy Operating Temperature PC Connectivity Power Supply Resolution
Pico PP906 2204A Analogue PC Based Scope, 2 Analogue Channels, 10MHz
Pico PP906 2204A Analogue PC Based Scope, 2 Analogue Channels, 10MHz
Standard range
Order code: 65-4612
MPN: PP906

8 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £122.15
Price per unit Ex VAT
2 10MHz USB Oscilloscope 142 x 92 x 18.8mm 1 MΩ, 15 pF 8kS 100MS/s ±3% of full scale ±200uV 0 to 50°C USB 2.0 (USB 3.0 compatible) USB 8bits
Pico PP917 2204A Analogue PC Based Scope, 2 Analogue Channels, 10MHz, No Probes
Pico PP917 2204A Analogue PC Based Scope, 2 Analogue Channels, 10MHz, No Probes
Standard range
Order code: 65-4613
MPN: PP917

12 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £102.90
Price per unit Ex VAT
2 10MHz USB Oscilloscope 142 x 92 x 18.8mm 1 MΩ, 15 pF 8kS 100MS/s ±3% of full scale ±200uV 0 to 50°C USB 2.0 (USB 3.0 compatible) USB 8bits
Pico PP907 2205A Analogue PC Based Scope, 2 Analogue Channels, 25MHz
Pico PP907 2205A Analogue PC Based Scope, 2 Analogue Channels, 25MHz
Standard range
Order code: 65-4614
MPN: PP907

1 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £175.87
Price per unit Ex VAT
2 25MHz USB Oscilloscope 142 x 92 x 18.8mm 1 MΩ, 15 pF 16kS 200MS/s ±3% of full scale ±200uV 0 to 50°C USB 2.0 (USB 3.0 compatible) USB 8bits
Pico PP966 2205A Analogue PC Based Scope, 2 Analogue Channels, 25MHz, No Probes
Pico PP966 2205A Analogue PC Based Scope, 2 Analogue Channels, 25MHz, No Probes
Standard range
Order code: 65-4615
MPN: PP966

4 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £154.66
Price per unit Ex VAT
2 25MHz USB Oscilloscope 142 x 92 x 18.8mm 1 MΩ, 15 pF 16kS 200MS/s ±3% of full scale ±200uV 0 to 50°C USB 2.0 (USB 3.0 compatible) USB 8bits
Pico PQ008 2205A MSO Digital PC Based Scope, 2 Analogue Channels, 25MHz, 16C
Pico PQ008 2205A MSO Digital PC Based Scope, 2 Analogue Channels, 25MHz, 16C
Standard range
Order code: 65-4616
MPN: PQ008

2 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £343.78
Price per unit Ex VAT
2 analogue + 16 digital 25MHz USB Mixed Signal Oscilloscope 130 x 104 x 18.8mm 1 MΩ, 15 pF 48kS 500MS/s ±3% of full scale ±200uV 0 to 50°C USB 2.0 (USB 3.0 compatible) USB 8bits
Pico PQ012 2206B Analogue PC Based Scope, 2 Analogue Channels, 50MHz
Pico PQ012 2206B Analogue PC Based Scope, 2 Analogue Channels, 50MHz
Standard range
Order code: 65-4617
MPN: PQ012

1 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £281.92
Price per unit Ex VAT
2 50MHz USB Oscilloscope 130 x 104 x 18.8mm 1 MΩ, 15 pF 32MS 500MS/s ±3% of full scale ±200uV 0 to 50°C USB 2.0 (USB 3.0 compatible) USB 8bits
Pico PQ009 2206B MSO Digital PC Based Scope, 2 Analogue Channels, 50MHz, 16C
Pico PQ009 2206B MSO Digital PC Based Scope, 2 Analogue Channels, 50MHz, 16C
Standard range
Order code: 65-4618
MPN: PQ009

1 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £449.83
Price per unit Ex VAT
2 analogue + 16 digital 50MHz USB Mixed Signal Oscilloscope 130 x 104 x 18.8mm 1 MΩ, 15 pF 32MS 1GS/s ±3% of full scale ±200uV 0 to 50°C USB 2.0 (USB 3.0 compatible) USB 8bits
Pico PQ013 2207B Analogue PC Based Scope, 2 Analogue Channels, 70MHz
Pico PQ013 2207B Analogue PC Based Scope, 2 Analogue Channels, 70MHz
Standard range
Order code: 65-4619
MPN: PQ013

1 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £379.13
Price per unit Ex VAT
2 70MHz USB Oscilloscope 130 x 104 x 18.8mm 1 MΩ, 15 pF 64MS 1GS/s ±3% of full scale ±200uV 0 to 50°C USB 2.0 (USB 3.0 compatible) USB 8bits
Pico PQ010 2207B MSO Digital PC Based Scope, 2 Analogue Channels, 70MHz, 16C
Pico PQ010 2207B MSO Digital PC Based Scope, 2 Analogue Channels, 70MHz, 16C
Standard range
Order code: 65-4620
MPN: PQ010

1 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £582.40
Price per unit Ex VAT
2 analogue + 16 digital 70MHz USB Mixed Signal Oscilloscope 130 x 104 x 18.8mm 1 MΩ, 15 pF 64MS 1GS/s ±3% of full scale ±200uV 0 to 50°C USB 2.0 (USB 3.0 compatible) USB 8bits
Pico PQ014 2208B Analogue PC Based Scope, 2 Analogue Channels, 100MHz
Pico PQ014 2208B Analogue PC Based Scope, 2 Analogue Channels, 100MHz
Standard range
Order code: 65-4621
MPN: PQ014

Available to back orderBack-order availability date - 03/01/2026
1+ £520.53
Price per unit Ex VAT
2 100MHz USB Oscilloscope 130 x 104 x 18.8mm 1 MΩ, 15 pF 128MS 1GS/s ±3% of full scale ±200uV 0 to 50°C USB 2.0 (USB 3.0 compatible) USB 8bits
Pico PQ011 2208B MSO Digital PC Based Scope, 2 Analogue Channels, 100MHz, 16C
Pico PQ011 2208B MSO Digital PC Based Scope, 2 Analogue Channels, 100MHz, 16C
Standard range
Order code: 65-4622
MPN: PQ011

1 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £741.47
Price per unit Ex VAT
2 analogue + 16 digital 100MHz USB Mixed Signal Oscilloscope 130 x 104 x 18.8mm 1 MΩ, 15 pF 128MS 1GS/s ±3% of full scale ±200uV 0 to 50°C USB 2.0 (USB 3.0 compatible) USB 8bits
Pico PQ015 2405A Analogue PC Based Scope, 4 Analogue Channels, 25MHz
Pico PQ015 2405A Analogue PC Based Scope, 4 Analogue Channels, 25MHz
Standard range
Order code: 65-4623
MPN: PQ015

6 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £377.81
Price per unit Ex VAT
4 analogue + 16 digital 25MHz USB Oscilloscope 130 x 104 x 18.8mm 1 MΩ, 16 pF 48kS 500MS/s ±3% of full scale ±200uV 0 to 50°C USB 2.0 (USB 3.0 compatible) USB 8bits
Pico PQ016 2406B Analogue PC Based Scope, 4 Analogue Channels, 50MHz
Pico PQ016 2406B Analogue PC Based Scope, 4 Analogue Channels, 50MHz
Standard range
Order code: 65-4624
MPN: PQ016

1 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £441.00
Price per unit Ex VAT
4 50MHz USB Oscilloscope 130 x 104 x 18.8mm 1 MΩ, 16 pF 32MS 1GS/s ±3% of full scale ±200uV 0 to 50°C USB 2.0 (USB 3.0 compatible) USB 8bits
Pico PQ017 2407B Analogue PC Based Scope, 4 Analogue Channels, 70MHz
Pico PQ017 2407B Analogue PC Based Scope, 4 Analogue Channels, 70MHz
Standard range
Order code: 65-4625
MPN: PQ017

1 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £626.58
Price per unit Ex VAT
4 70MHz USB Oscilloscope 130 x 104 x 18.8mm 1 MΩ, 16 pF 64MS 1GS/s ±3% of full scale ±200uV 0 to 50°C USB 2.0 (USB 3.0 compatible) USB 8bits
Pico PQ018 2408B Analogue PC Based Scope, 4 Analogue Channels, 100MHz
Pico PQ018 2408B Analogue PC Based Scope, 4 Analogue Channels, 100MHz
Standard range
Order code: 65-4626
MPN: PQ018

Out of stockBack-order availability date - 03/01/2026
1+ £847.52
Price per unit Ex VAT
4 100MHz USB Oscilloscope 130 x 104 x 18.8mm 1 MΩ, 16 pF 128MS 1GS/s ±3% of full scale ±200uV 0 to 50°C USB 2.0 (USB 3.0 compatible) USB 8bits


Trustpilot