Site: Industry
Currency: GBP    
Pimoroni PIM299 Inky pHAT ePaper / eInk Display for the Raspberry Pi

Pimoroni PIM299 Inky pHAT ePaper / eInk Display for the Raspberry Pi

Pimoroni
Standard range
Order Code:

75-0838

Brand: Pimoroni MPN: PIM299 EAN-13: 0606034874237
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.89   £19.75
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 7 days

The Inky pHAT is a versatile, low-energy electronic paper display for your Raspberry Pi.

Featuring a beautiful red, black and white 2.13", 212 x 104 pixel electronic paper display that is ideal for displaying simple graphics and crisp, easy to read text that is even readable in bright sunlight. There are many uses for the Inky pHAT - how about a nice little desk unit that will display a clock, or tweets, or how about the weather , news headlines, sports updates, and much more. It's also ideal for displaying data from remote sensors, CPU loads or temperature, and make sure you keep an eye on those stock prices.

The Inky pHAT uses ingenious electrophoresis to pull coloured particles up and down on the display. The coloured particles reflect light, meaning that they are visible even under bright lights.

It all comes fully-assembled, not even any soldering to do! The display is securely fixed to the Inky pHAT PCB and connected via a ribbon cable. All you have to do is pop the pHAT onto your Pi and run the installer to get everything shipshape. The Python library takes the stress out of displaying text and images on Inky pHAT, and examples include a cute clock and weather display.
  • Compatible with Raspberry Pi 3B+, 3, 2, B+, A+, Zero, and Zero W
  • Comes fully assembled
  • Display area 2.13"/212 x 104 pixel
  • Three-colour display
  • Crisply-rendered text
  • Takes approximately 15 seconds to refresh the display
  • Typical 8mA current draw during refreshes
  • Dimensions 65 x 30 x 8.5mm
  • Our software does not support Raspbian Wheezy

Inky pHAT pinout

inky-phat-epaper


Type Inky pHAT ePaper display

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C