Pimoroni PIM486 Enviro for Raspberry Pi - Enviro

Order Code:

75-1043

Brand: Pimoroni MPN: PIM486 EAN-13: 0606034880726

Discontinued


Monitor your world with Enviro for Raspberry Pi! There's a whole bunch of fancy environmental sensors on this board, and a gorgeous little full-colour LCD to display your data. Its the perfect way to get started with citizen science and environmental monitoring!

Monitor your world! Enviro is designed for indoor monitoring, letting you measure temperature, pressure, humidity, light, and noise level. It's great for keeping tabs on what's going on in rooms in your house, office, or elsewhere. Push the data to server and you can view the data remotely from anywhere.

Enviro is designed especially for indoor monitoring. The temperature, humidity, light and noise readings can be used to keep track of conditions in your home. Combined with the LCD to display the data and the proximity sensor for interaction, it makes an ideal headless monitoring device. Why not combine it with some IoT smarts like an Alexa skill so that you can ask what the temperature or humidity is? Or you could set up a trigger action with IFTTT that turns your Philips Hue lights on when the light level drops below a certain level. There's loads of possibilities!


  • BME280 temperature, pressure, humidity sensor
  • LTR-559 light and proximity sensor
  • MEMS microphone
  • 0.96in. colour LCD (160 x 80)
  • Pimoroni breakout-compatible pin header
  • pHAT-format board
  • Fully-assembled
  • Compatible with all 40-pin header Raspberry Pi models
  • Python library
  • Dimensions: 65 x 30 x 8.5mm
Type Environmental monitor

Trustpilot