Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £58.27 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This protection module from PULS fulfills two basic functions. First it distributes the current of a large power source to four lower current output channels and therefore allows for smaller wires to be used. The second function is to permit only so much current on the outputs that the input voltage of this unit (which corresponds to the output voltage of the power supply) does not fall below 21V. This ensures a safe and an uninterrupted supply voltage for sensitive equipments, such as PLCs, controls or sensors, when they are connected directly to the same power supply as the PISA module. Less critical loads that are not affected to short voltage interruptions, or could even be the cause of a fault on the 24V power supply, are connected to one of the four current controlled output channels of the PISA module.
Input Voltage | N/A |
---|---|
No. of Outputs | N/A |
Output Current | 18 |
Output Voltage | 24V |
To use this facility please Sign In.
Sign In