Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

PJP Elephant Clips

<p>These extra large insulated elephant clips (alligator clips)can accommodate flat, hexagonal, or round wires as small as 0.3mm up to 32mm.</p>
  • Suitable for electrical, automotive, industrial, and electronic applications
  • 4mm safety banana jack connection
  • Ergonomic finger stops
  • Double insulated clip is rated to 1000V Cat3 and 600V Cat4
  • Easy connection to standard sheathed (shrouded) banana plug leads
  • Large opening 32mm diameter grip capacity
  • Slim, stylish body
  • Easy to handle with its narrow design
  • 36A current rating
  • Available in black, green, red and green/yellow
  • CE approved
Order codeMftrs Part No.
17-03605066-IEC-NBlack
17-03635066-IEC-VGreen
17-03645066-IEC-RRed
17-03725066-IEC-JVGreen/yellow

Trustpilot