Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £57.26 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Porta-Nails Angled Nailer has a lightweight, durable design. To guarantee that the nails are set properly each time, the ratcheting ram allows for single or multi-hits. The multi-hit function helps to minimise fatigue whilst providing greater impact. Interchangeable shoe attachments (not included) provide multiple flooring options.
The nailer is supplied with:
Extension handle.
Mallet.
Angled shoe for 5/8in - 33/32in tongue and groove flooring.
Wrenches.
Rugged carry case.
Specification
Fastener capacity: 100 x 16 Gauge 'T' Cleats.
Operating pressure: Manual.
Dimensions: 387 x 457 x 76mm.
Weight: 3.63kg.
The 40225 Vertical Nailing Shoe is suitable for the 402A Angled Nailer.
Type | Nailgun |
---|
To use this facility please Sign In.
Sign In