TT Electronics SW3088-C2 15W PSU 5V DC 3.0 Amp

Order Code:

85-2900

Brand: TT Electronics MPN: SW3088-C2

Discontinued


A plug top PSU of high quality that offers an output through the moulded female barrel connector.


  • Supplied as 5V DC version
  • 15W continuous
  • Input voltage of 100V AC to 240V AC
  • 2.1 x 5.5 x 12mm female barrel
  • +ve centre polarity
  • Efficiency Level VI
AC Input Plug Nationality UK
Dimensions (L x W x H) 48 x 28 x 55mm
Output Connector 2.1 x 5.5 x 12mm female barrel
Output Current 3A
Output Voltage (DC) 5V
Polarity Centre positive
Power Rating 15W
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review

Trustpilot