Site: Industry
Currency: GBP    
Pressol 12902 Suction And Pressure Syringe 500ml

Pressol 12902 Suction And Pressure Syringe 500ml

Pressol
Standard range
Order Code:

63-8472

Brand: Pressol MPN: 12902 EAN-13: 4103810129025
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.23
Price per unit Ex VAT
18 in Stock, despatched in 4 days

A 500ml capacity single-action suction and push-type gun that is suitable for oils up to SAE 90, petroleum, fuel oil and diesel. The gun has a steel body coated with plastic and a transparent flexible hose.


  • Hose length 350mm
  • Tubing OD 56mm
  • Stroke 275mm
  • Colour blue
Type Suction & pressure syringe
Capacity 0.5L
Pressure N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C