Draper Expert 47811 Professional Heavy Duty Pistol-type Grease Gun

Standard range
Order Code:

91-1506

Brand: Draper Expert MPN: 47811 EAN-13: 5010559478118
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
216 available to back orderBack-order availability date - 13/02/2025

Expert Quality, with diecast head and port for air bleeder/bulk loader for single handed operation. Supplied complete with coupler and 230mm high pressure hose to DIN1283. Suitable for cartridge or bulk fill. Safe working pressure 40MPa (5800 psi). Display carton.


Type Pistol
Capacity N/A
Pressure 5800psi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot