Christmas Opening Hours and Delivery Dates here

Proxxon Industrial 23349 MicroClick MC 30 Torque Wrench 6-30Nm

Order Code:

51-0307

Brand: Proxxon MPN: 23349 EAN-13: 4006274233492
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
486 available to back order1 due on 07/01/2026

Proxxon Industrial MicroClick 6 - 30Nm Torque Wrench with reversing lever for clockwise and anticlockwise rotation. Automatic torque release gives clearly audible and physical click signal when selected torque is reached.


  • 6 to 60Nm
  • Length 310mm
  • Ratchet mechanism
  • Right or left ratchet direction
  • Automatic quick release
  • Clearly audible and tactile click signal
  • High precision according to ISO 6789: ± 3%
  • Release mechanism
  • Stable, oval shaft made of steel
  • Excellent rust protection
  • Analogue display
  • Ergonomic grip
  • Micro-scale for fine tuning
  • Every item calibrated and tested
  • Permanent laser-etched serial number
Type Torque wrench
Drive Size 1/4in
Length 310mm
Range 6 to 30Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot