Christmas Opening Hours and Delivery Dates here

Proxxon Industrial 23820 SlimLine Combination Spanner Set - 12 Piece

Order Code:

55-0027

Brand: Proxxon MPN: 23820 EAN-13: 4006274238206
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £30.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 14/01/2026

Set of 12 Proxxon Industrial SlimLine combination spanners made from drop forged chrome vanadium steel with an easy-to-hold smooth finish. These spanners offer optimal surface protection by means of double nickel-plating and single chrome-plating.


  • Carefully hardened and plated
  • To DIN 3113 and ISO 3318
  • Slim and thin walled polished heads
  • Clearly readable sizes laser-inscribed on shaft
  • 15° offset ring heads
  • Supplied with handy wall-mountable plastic holder with slot for each spanner
  • 10-year guarantee
  • Manufacturer's part 23820

Set includes the following size spanners: 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 17mm and 19mm.
Type Combination spanner set
Material Chrome Vanadium Steel
Metric/Imperial Metric
Number of Spanners 12
Set Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 17, 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot