Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £230.82 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This DC/DC converter is ideal as a stable current source in battery operated systems, for adjustment of current level or increasing the current in longer cables. Extremely compact and simple retrofit. Features include: 20% power reserve (power boost), adjustable output voltage and DIN-Rail mount.
Input Voltage | 8.4 - 16.2 DC |
---|---|
No. of Outputs | 2 |
Output Current | 4 |
Output Voltage | 24V |
To use this facility please Sign In.
Sign In