Christmas Opening Hours and Delivery Dates here

Quadrios 1906C171 RJ-45 Plug Set CAT 6 8P8C White 25 pcs

Order Code:

06-2979

Brand: Quadrios MPN: 1906C171 EAN-13: 4260573964710
Qty Unit Price (Ex VAT)
1+ £16.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 14/01/2026

The Quadrios RJ-45 plug connector Set-CAT 6 1906C171 features a straight plug with 8P8C configuration and comes in white. Manufactured by Quadrios, this set includes 25 pieces and is suitable for Cat 5, Cat 6, and Cat 7 networking applications. Typically used in Ethernet networks, the connector ensures reliable connections for both home and office environments.
Type RJ45 connector
AWG max. 26
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass
Factory colour White
Number of Pins 8P8C
Plastic free packaging Plastic-free packaging
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot