Christmas Opening Hours and Delivery Dates here

Quadrios 2102CA123 Cable Gland Set PG7 PA66 White Waterproof 1 Set

Order Code:

06-3193

Brand: Quadrios MPN: 2102CA123 EAN-13: 4260573969241
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Manufactured by Quadrios, the 2102CA123 Cable gland set is made of durable PA66 and comes in white. This PG7 cable gland is ideal for securely sealing cables in various electrical installations. Typical applications include use in enclosures and panels to provide strain relief and protection.
Colour White
Material PA66
Type Cable gland set
External thread PG7
Halogen free Yes
Max. temperature +80°C
Min. temperature -20°C
Misc Attribute 2 PG
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot