We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Factory colour | Clamp Ø | External thread | Halogen-free | Manufacturer part # | Max. temperature | Misc Attribute 1 | Misc Attribute | Misc Attribute 2 | Temperature Range | Plastic free packaging | Terminal Ø (max.) | Type | IP rating | Material | Min. temperature |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Factory colour | Clamp Ø | External thread | Halogen-free | Manufacturer part # | Max. temperature | Misc Attribute 1 | Misc Attribute | Misc Attribute 2 | Temperature Range | Plastic free packaging | Terminal Ø (max.) | Type | IP rating | Material | Min. temperature | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 8 in Stock, despatched in 4 working days |
| Black (RAL 9005) | Yes | 2102CA110 | +80°C | 2102CA110 | Metric | Cable gland set | IP68 | PA66 | -20°C | ||||||||||
![]() |
| 10 in Stock, despatched in 4 working days |
| Grey-white (RAL 7035) | Yes | 2102CA111 | +80°C | 2102CA111 | PG | Cable gland set | IP68 | PA66 | -20°C | ||||||||||
![]() |
| 8 in Stock, despatched in 4 working days |
| Black (RAL 9005) | Yes | 2102CA112 | +80°C | 2102CA112 | PG | Cable gland set | IP68 | PA66 | -20°C | ||||||||||
![]() |
| 14 in Stock, despatched in 4 working days |
| White | 12.5mm | 2102CA113 | 80°C | 2102CA113 | -20 - +80°C | Plastic-free packaging | 30mm | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 4 in Stock, despatched in 4 working days |
| White | 11.8mm | 2102CA114 | 80°C | 2102CA114 | -20 - +80°C | Plastic-free packaging | 31.8mm | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 6 in Stock, despatched in 4 working days |
| White | 11.8mm | 2102CA115 | 80°C | 2102CA115 | -20 - +80°C | 31.8mm | Cable gland set | IP68 | PA66 | -20°C | |||||||||
![]() |
| 7 in Stock, despatched in 4 working days |
| White | 12.5mm | 2102CA116 | 80°C | 2102CA116 | -20 - +80°C | 30mm | Cable gland set | IP68 | PA66 | -20°C | |||||||||
![]() |
| 9 in Stock, despatched in 4 working days |
| Black | PG7 | Yes | 2102CA117 | +80°C | 2102CA117 | PG | Plastic-free packaging | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 13 in Stock, despatched in 4 working days |
| Black | PG9 | Yes | 2102CA118 | +80°C | 2102CA118 | PG | Plastic-free packaging | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 27 in Stock, despatched in 4 working days |
| Light grey | PG7 | Yes | 2102CA120 | +80°C | 2102CA120 | PG | Plastic-free packaging | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 54 in Stock, despatched in 4 working days |
| Light grey | PG9 | Yes | 2102CA121 | +80°C | 2102CA121 | PG | Plastic-free packaging | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 3 in Stock, despatched in 4 working days |
| White | PG7 | Yes | 2102CA123 | +80°C | 2102CA123 | PG | Plastic-free packaging | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 14 in Stock, despatched in 4 working days |
| White | PG13.5 | Yes | 2102CA125 | +80°C | 2102CA125 | PG | Plastic-free packaging | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 30 in Stock, despatched in 4 working days |
| Black | M12 | Yes | 2102CA126 | +80°C | 2102CA126 | Metric | Plastic-free packaging | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 7 in Stock, despatched in 4 working days |
| Black | M16 | Yes | 2102CA127 | +80°C | 2102CA127 | Metric | Plastic-free packaging | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 18 in Stock, despatched in 4 working days |
| Black | M20 | Yes | 2102CA128 | +80°C | 2102CA128 | Metric | Plastic-free packaging | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 7 in Stock, despatched in 4 working days |
| Light grey | M12 | Yes | 2102CA129 | +80°C | 2102CA129 | Metric | Plastic-free packaging | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 23 in Stock, despatched in 4 working days |
| Light grey | M16 | Yes | 2102CA130 | +80°C | 2102CA130 | Metric | Plastic-free packaging | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 25 in Stock, despatched in 4 working days |
| Light grey | M20 | Yes | 2102CA131 | +80°C | 2102CA131 | Metric | Plastic-free packaging | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 29 in Stock, despatched in 4 working days |
| White | M12 | Yes | 2102CA132 | +80°C | 2102CA132 | Metric | Plastic-free packaging | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 5 in Stock, despatched in 4 working days |
| White | M16 | Yes | 2102CA133 | +80°C | 2102CA133 | Metric | Plastic-free packaging | Cable gland set | IP68 | PA66 | -20°C | ||||||||
![]() |
| 20 in Stock, despatched in 4 working days |
| White | M20 | Yes | 2102CA134 | +80°C | 2102CA134 | Metric | Plastic-free packaging | Cable gland set | IP68 | PA66 | -20°C |