The Quadrios cable gland set 2102CA121 is crafted from PA66 and comes in a light grey colour. It features PG9 connections, ideal for securely linking cables while preventing dust and moisture ingress. This set is commonly used in electrical enclosures and machinery to ensure reliable cable management and protection.
Type | Cable gland set |
External thread | PG9 |
Factory colour | Light grey |
Halogen-free | Yes |
IP rating | IP68 |
Manufacturer part # | 2102CA121 |
Material | PA66 |
Max. temperature | +80°C |
Min. temperature | -20°C |
Misc Attribute 1 | 2102CA121 |
Misc Attribute 2 | PG |
Plastic free packaging | Plastic-free packaging |
---|
To use this facility please Sign In.
Sign In