Christmas Opening Hours and Delivery Dates here

Quadrios 2102CA131 Cable Gland Set M20 PA66 Light Grey Waterproof Box

Order Code:

06-3203

Brand: Quadrios MPN: 2102CA131 EAN-13: 4260573969326
Qty Unit Price (Ex VAT)
1+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 14/01/2026

The Quadrios cable gland set, model 2102CA131, is made from PA66 material and comes in light grey. It features M20 size glands and is typically used for securing and protecting cables in various types of enclosures. This set is suitable for electrical, telecommunications, and industrial installations.
Colour Grey
Material PA66
Type Cable gland set
External thread M20
Halogen free Yes
Max. temperature +80°C
Min. temperature -20°C
Misc Attribute 2 Metric
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot