Christmas Opening Hours and Delivery Dates here

Quadrios 2102CA133 Cable Gland Set M16 PA66 White Eco-Friendly Box

Order Code:

06-3207

Brand: Quadrios MPN: 2102CA133 EAN-13: 4260573969340
Qty Unit Price (Ex VAT)
1+ £5.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

Quadrios manufactures the 2102CA133 cable gland set, featuring an M16 size and made from PA66 material in a white colour. This set is typically used for securing cables and protecting them from dust and moisture in electrical systems. Popular in industrial and residential applications, it ensures robust and reliable cable entry points.
Colour White
Material PA66
Type Cable gland set
External thread M16
Halogen free Yes
Max. temperature +80°C
Min. temperature -20°C
Misc Attribute 2 Metric
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot