The Quadrios 2102CA126 Cable gland set is a versatile product crafted in PA66 material and finished in black. This M12 set is designed for secure cable entry and strain relief. Commonly used in electrical and industrial applications, it ensures reliable sealing and protection for cables.
Type | Cable gland set |
External thread | M12 |
Factory colour | Black |
Halogen-free | Yes |
IP rating | IP68 |
Manufacturer part # | 2102CA126 |
Material | PA66 |
Max. temperature | +80°C |
Min. temperature | -20°C |
Misc Attribute 1 | 2102CA126 |
Misc Attribute 2 | Metric |
Plastic free packaging | Plastic-free packaging |
---|
To use this facility please Sign In.
Sign In