Qualitek 60/40 Solder Wire with 2.2% NC600 Flux

<P>A flux-cored solder wire made from an alloy consisting of 60% tin and 40% lead. The NC600 flux is made from synthetically refined resin combined with a highly effective activator.</P>
  • Melting range 183 to 190°C
  • Flux content 2.2%
  • Flux conforms to QQ-S-571 and J-STD-004
  • Virtually no spattering
  • Range of wire gauges
  • Supplied on 500g reels
Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.
Order codeMftrs Part No.Diameter
85-1525NC600-60-1.27-2.518SWG (1.2mm)
85-1527NC600-60-0.70-2-522SWG (0.7mm)
85-1529NC600-60-0.50-2-525SWG (0.5mm)

Trustpilot