Qualitek Tin Lead Solder Wire 60/40 NC600 Flux 2.2% 0.71mm 500g Reel

Qualitek Tin Lead Solder Wire 60/40 NC600 Flux 2.2% 0.71mm 500g Reel

Qualitek
Standard range
Order Code:

85-1527

Brand: Qualitek MPN: NC600-60-0.70-2-5
Qty Unit Price (Ex VAT)
1+ £49.82
Price per unit Ex VAT
Out of stockBack-order availability date - 02/05/2025


A flux-cored solder wire made from an alloy consisting of 60% tin and 40% lead. The NC600 flux is made from synthetically refined resin combined with a highly effective activator.


  • Melting range 183 to 190°C
  • Flux content 2.2%
  • Flux conforms to QQ-S-571 and J-STD-004
  • Virtually no spattering
  • 0.7mm diameter (22SWG)
  • Supplied on 500g reels

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.


Flux Type Synthetic resin
Leaded / Lead-Free Leaded
Melting Temperature 183 to 190°C
Solder Alloy Sn60Pb40
Type Wire
Weight 500g
SWG 22
Wire Diameter 0.7mm

Order Code: 85-6861

MPN: 856861

R-TECH
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 25+ 50+ 100+
£41.61 £37.64 £35.16 £32.93 £30.99 £28.70
Out of stock237 due on 08/05/2025

To use this facility please Sign In.

Sign In

Reviews

Quality product at a bargain price

Reviewed by: Joseph Bentley - Monday, August 6, 2018
I bought this as I am currently doing quite a few electronic projects and I have found the lead free solder is just not up to the job sometimes. The leaded solder is more flexible and resilient for long term use. This solder flows very well and makes perfect joints every time. There is clearly plenty of resin in the core and the results are just what I was after. If you are after a leaded solder, you should give this a try; you won't be disappointed.

Quality product at a bargain price

Reviewed by: Joseph Bentley - Monday, August 6, 2018
I bought this as I am currently doing quite a few electronic projects and I have found the lead free solder is just not up to the job sometimes. The leaded solder is more flexible and resilient for long term use. This solder flows very well and makes perfect joints every time. There is clearly plenty of resin in the core and the results are just what I was after. If you are after a leaded solder, you should give this a try; you won't be disappointed.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C