Qualitek Tin Lead Solder Wire 60/40 NC600 Flux 2.2% 0.51mm 500g Reel

Qualitek Tin Lead Solder Wire 60/40 NC600 Flux 2.2% 0.51mm 500g Reel

Qualitek
Order Code:

85-1529

Brand: Qualitek MPN: NC600-60-0.50-2-5
  • RoHS Non Compliant
  • Country of Origin: USA

Discontinued


A flux-cored solder wire made from an alloy consisting of 60% tin and 40% lead. The NC600 flux is made from synthetically refined resin combined with a highly effective activator.


  • Melting range 183 to 190°C
  • Flux content 2.2%
  • Flux conforms to QQ-S-571 and J-STD-004
  • Virtually no spattering
  • 0.5mm diameter (25SWG)
  • Supplied on 500g reels

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.


Flux Type Synthetic resin
Leaded / Lead-Free Leaded
Melting Temperature 183 to 190°C
Solder Alloy Sn60Pb40
Type Wire
Weight 500g
SWG 25
Wire Diameter 0.5mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C