Site: Industry
Currency: GBP    
R-TECH 350906 12V Miniature Electronic Buzzer

R-TECH 350906 12V Miniature Electronic Buzzer

R-TECH
Standard range
Order Code:

35-0906

Brand: R-TECH MPN: 350906 EAN-13: 5053556002153
Qty Unit Price (Ex VAT)
1+ £1.89
25+ £1.39
50+ £1.17
100+ £1.05
500+ £0.897
1000+ £0.829
Price per unit Ex VAT
762 in stock, despatched same dayAdditional 862 due on 02/07/2025

These 12V electronic buzzers offer a high but rich sound. They are ideal for many applications, e.g., telephone timers, calling devices, clocks, electronic toys and safety equipment.


  • Rated voltage: 12V DC
  • Operating voltage max.: 8 to 15V DC
  • Sound output: 85dB @10cm
  • Frequency: 3100 ± 500Hz
  • Housing material: PBT
  • Operating temperature: -20°C to +85°C
  • PCB pins for direct mounting to PCBs
  • Pitch: 7.6mm
  • Dimensions: 12mm diameter, 7.5mm height
  • Weight: 2g
  • Base of the buzzer is potted to maximise protection against flux contamination
  • Masking label is included over the sound emission hole to permit board cleaning
  • Suitable for inclusion in miniature electronics instrumentation
Type Miniature
Frequency 3.1kHz
Size 12 dia. x 9.5mm
Sound Output 85dB
Tone High, rich
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C