Site: Industry
Currency: GBP    
TruConnect 2 Way 8A Plug-in Free Plug 3.81mm

TruConnect 2 Way 8A Plug-in Free Plug 3.81mm

TruConnect
Standard range
Order Code:

21-3090

Brand: TruConnect MPN: 21-3090
Qty Unit Price (Ex VAT)
5+ £0.590
10+ £0.456
50+ £0.385
100+ £0.334
250+ £0.295
500+ £0.264
Price per unit Ex VAT
Order in multiples of 5
6,531 in stock, despatched same dayAdditional 4,000 due on 25/06/2025

Plug-in, rising clamp terminal block with horizontal free plug, 2 poles, 3.81mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 8A
Pitch 3.81mm
Wire Gauge 28 to 16AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 2
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

Order Code: 21-2700

MPN: CTB92HE/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.14 £0.970 £0.884
1,218 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3253

MPN: CTBP92HE/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.486 £0.392 £0.324 £0.270
Out of stock895 due on 20/06/2025

Order Code: 21-3056

MPN: 21-3056

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.217 £0.168 £0.142 £0.123 £0.108 £0.097
128 in stock, despatched same dayAdditional 500 due on 16/04/2025

Order Code: 21-3064

MPN: 21-3064

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.179 £0.138 £0.117 £0.101 £0.089 £0.080
13,765 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C