Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.51 |
10+ | £1.36 |
50+ | £1.18 |
100+ | £0.969 |
500+ | £0.847 |
1000+ | £0.733 |
Re-reeling orders placed after 16:30 will be processed the next working day.
R-TECH 616276 is a 7A, micro miniature, PCB mounting, general purpose, non-latching, power relay.
The relay has high sensitivity, a 12V DC coil and SPST-NO contact configuration.
Designed for switching control signals within circuits. Its small dimensions make it suitable for a wide variety of applications, including automation control, measurement, and industrial equipment.
Coil Resistance | 720Ω |
---|---|
Coil Voltage | 12V |
Contact Configuration | SPST-NO |
Height | 14.9mm |
Length | 20.4mm |
Mounting Type | PCB |
Operating Temperature | -40 to +85°C |
Switching Current | 7A |
Switching Power | 2500VA, 300W |
Switching Voltage Max (AC) | 277V AC |
Switching Voltage Max (DC) | 30V |
Type | Power Relay |
Width | 7mm |
To use this facility please Sign In.
Sign In