Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £69.03 |
5+ | £63.82 |
10+ | £60.40 |
25+ | £57.33 |
50+ | £54.55 |
100+ | £52.04 |
Re-reeling orders placed after 16:30 will be processed the next working day.
R-TECH 856994 SAC305 Solder 2% L1 Flux is a high purity, lead-free, no clean solder wire. It has a fast flow (2%) flux core.
The silver content in SAC305 solder results in a superior alloy, with improved solder flow and reliable joint with a shiny solder finish. The Halide content in the SAC305 solder results in improved soldering performance, with increased soldering speed.
SAC305 solder has a hard resistance and is not susceptible to breaking.
Suitable for both hand and automated soldering applications for IPC-6011 Class 2 electronic products.
Flux Type | No clean |
---|---|
Leaded / Lead-Free | Lead-free |
Melting Temperature | 217 to 220°C |
Solder Alloy | Sn96.5Ag3Cu0.5 |
Type | Soldering Wire |
Weight | 500g |
SWG | 18 |
Wire Diameter | 1.2mm |
To use this facility please Sign In.
Sign In