SAC305 Solder 2% L1 Flux <0.5% Halide 250g/500g Reel Rangel

<p><strong>R-TECH SAC305 Solder 2% L1 Flux </strong>is a high purity, lead-free, no clean solder wire. It has a fast flow (2%) flux core. <br>The silver content in SAC305 solder results in a superior alloy, with improved solder flow and reliable joint with a shiny solder finish. The Halide content in the SAC305 solder results in improved soldering performance, with increased soldering speed.<br>SAC305 solder has a hard resistance and is not susceptible to breaking.</p><p>Suitable for both hand and automated soldering applications for IPC-6011 Class 2 electronic products.</p>
  • Available in 26SWG, 22SWG, 20SWG and 18SWG (0.5mm, 0.7mm, 1mm and 1.2mm) diameter
  • Solder Composition: 96.5% tin, 3% silver, 0.5% copper
  • Melting Temperature: 217 to 220°C
  • No-clean formulation
  • Powerful wetting, high speed solder
  • Low odour, non-offensive fumes
  • Suitable for hand or high speed automated soldering
  • Supplied on 250g or 500g reels
Description Image Product MPN Pricing (Ex VAT) Buy Qty Weight SWG Wire Diameter Flux Type Leaded / Lead-Free Melting Temperature Solder Alloy Type
R-TECH 857019 SAC305 Solder 2% L1 Flux <0.5% Halide 1.2mm 250g Reel
R-TECH 857019 SAC305 Solder 2% L1 Flux <0.5% Halide 1.2mm 250g Reel
Standard range
857019
1+ £40.39
5+ £37.34
10+ £35.34
25+ £33.55
50+ £31.92
100+ £30.45

18 in stock, despatched same dayAdditional quantity lead time 4 weeks
250g 18 1.2mm No clean Lead-free 217 to 220°C Sn96.5Ag3Cu0.5 Soldering Wire
R-TECH 856994 SAC305 Solder 2% L1 Flux <0.5% Halide 1.2mm 500g Reel
R-TECH 856994 SAC305 Solder 2% L1 Flux <0.5% Halide 1.2mm 500g Reel
Standard range
856994
1+ £69.03
5+ £63.82
10+ £60.40
25+ £57.33
50+ £54.55
100+ £52.04

39 in stock, despatched same dayAdditional quantity lead time 4 weeks
500g 18 1.2mm No clean Lead-free 217 to 220°C Sn96.5Ag3Cu0.5 Soldering Wire
R-TECH 857020 SAC305 Solder 2% L1 Flux <0.5% Halide 1.0mm 500g Reel
R-TECH 857020 SAC305 Solder 2% L1 Flux <0.5% Halide 1.0mm 500g Reel
Standard range
857020
1+ £71.15
5+ £65.78
10+ £62.26
25+ £59.09
50+ £56.23
100+ £53.64

39 in stock, despatched same dayAdditional quantity lead time 4 weeks
500g 20 1mm No clean Lead-free 217 to 220°C Sn96.5Ag3Cu0.5 Soldering Wire
R-TECH 857021 SAC305 Solder 2% L1 Flux <0.5% Halide 0.7mm 250g Reel
R-TECH 857021 SAC305 Solder 2% L1 Flux <0.5% Halide 0.7mm 250g Reel
Standard range
857021
1+ £43.57
5+ £40.28
10+ £38.12
25+ £36.18
50+ £34.43
100+ £32.84

19 in stock, despatched same dayAdditional quantity lead time 4 weeks
250g 22 0.7mm No clean Lead-free 217 to 220°C Sn96.5Ag3Cu0.5 Soldering Wire
R-TECH 856993 SAC305 Solder 2% L1 Flux <0.5% Halide 0.7mm 500g Reel
R-TECH 856993 SAC305 Solder 2% L1 Flux <0.5% Halide 0.7mm 500g Reel
Standard range
856993
1+ £72.20
5+ £66.75
10+ £63.17
25+ £59.96
50+ £57.06
100+ £54.43

39 in stock, despatched same dayAdditional quantity lead time 4 weeks
500g 22 0.7mm No clean Lead-free 217 to 220°C Sn96.5Ag3Cu0.5 Soldering Wire
R-TECH 857022 SAC305 Solder 2% L1 Flux <0.5% Halide 0.5mm 250g Reel
R-TECH 857022 SAC305 Solder 2% L1 Flux <0.5% Halide 0.5mm 250g Reel
Standard range
857022
1+ £45.68
5+ £42.23
10+ £39.97
25+ £37.94
50+ £36.10
100+ £34.44

19 in stock, despatched same dayAdditional quantity lead time 4 weeks
250g 26 0.5mm No clean Lead-free 217 to 220°C Sn96.5Ag3Cu0.5 Soldering Wire
R-TECH 857023 SAC305 Solder 2% L1 Flux <0.5% Halide 0.5mm 500g Reel
R-TECH 857023 SAC305 Solder 2% L1 Flux <0.5% Halide 0.5mm 500g Reel
Standard range
857023
1+ £74.32
5+ £68.71
10+ £65.03
25+ £61.72
50+ £58.74
100+ £56.03

20 in stock, despatched same dayAdditional quantity lead time 4 weeks
500g 26 0.5mm No clean Lead-free 217 to 220°C Sn96.5Ag3Cu0.5 Soldering Wire


Trustpilot