Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £72.20 |
5+ | £66.75 |
10+ | £63.17 |
25+ | £59.96 |
50+ | £57.06 |
100+ | £54.43 |
Re-reeling orders placed after 16:30 will be processed the next working day.
R-TECH 856993 SAC305 Solder 2% L1 Flux is a high purity, lead-free, no clean solder wire. It has a fast flow (2%) flux core.
The silver content in SAC305 solder results in a superior alloy, with improved solder flow and reliable joint with a shiny solder finish. The Halide content in the SAC305 solder results in improved soldering performance, with increased soldering speed.
SAC305 solder has a hard resistance and is not susceptible to breaking.
Suitable for both hand and automated soldering applications for IPC-6011 Class 2 electronic products.
Flux Type | No clean |
---|---|
Leaded / Lead-Free | Lead-free |
Melting Temperature | 217 to 220°C |
Solder Alloy | Sn96.5Ag3Cu0.5 |
Type | Soldering Wire |
Weight | 500g |
SWG | 22 |
Wire Diameter | 0.7mm |
To use this facility please Sign In.
Sign In