Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £71.28 |
5+ | £65.90 |
10+ | £62.37 |
25+ | £59.20 |
50+ | £56.33 |
100+ | £53.73 |
Re-reeling orders placed after 16:30 will be processed the next working day.
R-TECH 857035 SAC305 Solder 2% Rosin-Free HF is a high purity, Rosin-free, Halide-free, no clean solder wire. It has a low melting point with a fast flow (2%) Rosin-free and Halide-free flux core.
The silver content in SAC305 solder results in a superior alloy, with improved solder flow and reliable joint finish. SAC305 solder has a hard resistance and is not susceptible to breaking.
It provides a high quality solder that is both user and environmentally friendly.
Suitable for both hand and automated, high integrity soldering applications for both IPC-6011 Class 2 and Class 3 electronic products.
Flux Type | No clean, Rosin free, Halide free |
---|---|
Leaded / Lead-Free | Lead-free |
Melting Temperature | 217 to 220°C |
Solder Alloy | Sn96.5Ag3Cu0.5 |
Type | Soldering Wire |
Weight | 500g |
SWG | 20 |
Wire Diameter | 1mm |
To use this facility please Sign In.
Sign In