Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £26.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Raaco C11-44 Metal Cabinet has 44 drawers, which can be sub-divided. The cabinet is made of painted steel and the drawers are made of polypropylene (PP). The cabinet can stand alone or be hung on a wall.
Specification:
Drawers: 40 x 150-00 (41 x 67 x 153mm), 3 x 150-02 (64 x 91 x 154mm) & 1 x 150-03 (64 x 279 x 155mm).
Height: 510mm, Width: 306mm, Depth: 147mm.
Weight: 5.8kg.
To use this facility please Sign In.
Sign In