Christmas Opening Hours and Delivery Dates here

RAFI 1.74.508.001/2600 Light Attachment Blue 1pc Enhances Visibility

Order Code:

06-3720

Brand: RAFI MPN: 1.74.508.001/2600 EAN-13: 2050009898090

Discontinued


The RAFI 1.74.508.001/2600 light attachment is a blue-coloured component designed for illumination purposes. It is typically used in industrial and electronic equipment to enhance visibility. This versatile light piece is manufactured by RAFI and is suitable for a variety of applications where reliable lighting is required.
Type Light attachment
Lens Colour Blue
Dim (L x W x H) 29.8 x 29.8 x 20.8 mm
Energy efficiency rating n.rel.
Height 20.8mm
Length 29.8mm
Recess depth 9.2mm
Recess diameter 22.3mm
Width 29.8mm

You may also like


Trustpilot