Rapid 60MHz Oscilloscope Probe

Standard range
Order Code:

85-2212

Brand: Rapid MPN: 85-2212
Qty Unit Price (Ex VAT)
1+ £31.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayContact us for additional stock

Very high quality 60MHz oscilloscope probe with switchable x1 and x10 input division ratios.


  • Maximum input voltage is 600V peak or 200V rms
  • Supplied with 1.4m of lead with BNC connector
Type Oscilloscope probe
Channels 1
Frequency 60MHz

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, January 11, 2019 Question by: Rapid Customer | Product code: 85-2212
Q. Can I buy replacement scope probe clips and tips for these? Kind regardfs James
A. Hi James, thank you for your question. No spare parts listed for the probe I'm afraid.

Reviews


Reviewed by: Harry Butterworth - Thursday, April 8, 2010
Reasonable general purpose probe. Cable support at the BNC is better than some but gives way eventually Spare probe tips and ground leads woud be very useful and make the device appear more cost effective.


Trustpilot