Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This mini light level (illuminance) datalogger is in the form of a battery-powered USB stick, so no cables are required to retrieve the data. The sensor, memory and battery are all enclosed in a single unit so no additional hardware is required.
The sample rate can be set between once per second and once per hour, so the 16,384 sample memory can store from 4 hours to almost 2 years of data!
Operate in just 3 easy steps: 1. Insert the data logger into the computer and launch the software to configure the data logger - i.e. set the frequency of the readings. 2. Remove the data logger from the computer and place it where readings are required. 3. Insert the data logger into the computer to download the data when required.
Type | Light |
---|---|
Display Type | N/A |
Interface | USB |
Maximum Sample Rate | 1S/s |
Number of Channels | 1 |
Power Source | USB / battery |
To use this facility please Sign In.
Sign In