Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid Stripboard 64 x 95mm

Order Code:  

34-0505

 
Brand: Rapid MPN: 34-0505

Discontinued


This stripboard provides a simple form of printed circuit, ideal for prototype and development work. Featuring 37 holes (2.54mm pitch) and manufactured with copper clad paper and phenolic laminate body material.


  • Can be readily cut to size
  • 24 track number
  • Copper contact material
  • Length: 95mm
  • Width: 64mm
Board Thickness 1.5mm
Grid Pitch 2.54mm
Length 95mm
Material Copper clad paper & phenolic laminate body
Number of Rows 24
Width 64mm

Reviews


Neat for small jobs

Reviewed by: Mr Peter Thornton - Monday, August 14, 2017
Saves a lot of cutting and filing, and avoids those nigh on impossible to find track micro-cracks caused by flex-breaking bigger strip boards. Kept the price of prototyping down too - Rapid as usual very keen on value.

Useful Size

Reviewed by: Nigel Pearson - Tuesday, December 6, 2016
I use tons of these and the smaller type. Great value and well made. M4 drill makes an ideal track cutter. Solders very well


Trustpilot