Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid Stripboard 95 x 127mm

Order Code:  

34-0515

 
Brand: Rapid MPN: 34-0515

Discontinued


This stripboard provides a simple form of printed circuit, ideal for prototype and development work. Featuring 50 holes (2.54mm pitch) and manufactured with copper clad paper and phenolic laminate body material.


  • Can be readily cut to size
  • 36 track number
  • Copper contact material
  • Length: 127mm
  • Width: 95mm
Board Thickness 1.5mm
Grid Pitch 2.54mm
Length 127mm
Material Copper clad paper & phenolic laminate body
Number of Rows 36
Width 95mm

Questions


*Question functionality currently disabled


Friday, May 24, 2013 Question by: Rapid Customer | Product code: 34-0515
Q. What is the diameter of the holes?
A. Hi Wilf. Thank you for your question. The holes on the board are 1.2mm in diameter.

Reviews


good

Reviewed by: adam lubkowski - Wednesday, May 8, 2019
Very good quality, stiff and sturdy compared to ebay bought stripboard.

Can't have too much

Reviewed by: Mr Leslie Clarke - Friday, September 30, 2016
Strip board, good quality, good price.

Perf. Board

Reviewed by: Eddie - Thursday, January 30, 2014
This board is nice quality. The geometry is correct, often some board is not and the Vero cutter leaves an arc of copper on one side of the hole. There appears to be an easily solderable protective coat on the track side.. On close examination the copper seems to be possibly over etched on the batch I received, showing some tiny holes, this is not detrimental at all.


Trustpilot