Raspberry Pi 3 Model A+ 512MB 64-bit Quad-Core Single Board Computer

Standard range
Order Code:

75-1006

Brand: Raspberry Pi MPN: SC0130(j) UPC-12: 652508442181
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
398 in stock, despatched same dayAdditional quantity lead time 7 days

Introducing the latest flavour of Raspberry Pi - the Raspberry Pi 3 Model A+.

This latest model is quite a bit smaller than its sibling, the 3 Model B+, but retains the 1.4GHz clock speed, 5GHz wireless networking and improved thermals, in a smaller form factor. With the Bluetooth wireless networking, fast processor, large memory Improved USB mass-storage booting and thermal management, the 3 Model A+ is ideal for where a smaller form factor is wanted, such as embedded applications.

The dual-band wireless LAN comes with modular compliance certification. This allows the board to be designed into end product with significantly reduced wireless LAN compliance testing, improving both cost and time to market.


  • Phenomenal cosmic powers! Itty-bitty living space
  • Same mechanical format and footprint as the Raspberry Pi 1 Model A+
  • A 1.4GHz 64-bit quad-core ARM Cortex-A53 CPU
  • 512MB LPDDR2 SDRAM
  • Dual-band 802.11ac wireless LAN and Bluetooth 4.2/BLE
  • Improved USB mass-storage booting
  • Improved thermal management
  • Certified as a radio module under FCC rules

Links

Hardware specifications
Configuration guide
Remote access
Whitepapers / App notes
Product Change Notification (PCN)

For full details of software installation please visit this link, where you can learn about the NOOBS (New Out Of Box Software) operating system installation manager, which is recommended for beginners.


Memory (RAM) 512MB
Bluetooth 4.2 / BLE
Video Resolution 1080p30
Wireless LAN 2.4GHz and 5.0GHz
PCB Dimensions 65 x 56mm
Power Supply 5V 2.5A Micro USB
Processor 64-Bit Quad-Core
Ports 1x USB 2.0, 1x HDMI, 1x Jack Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot