A 5V power supply designed especially for the Raspberry Pi. Features such as universal input voltage, 2.5A output, interchangeable multinational input connectors and 1.5m USB cable make this power supply perfect for use with Micro-USB Raspberry Pi boards. The PSU is designed to take full advantage of the improved power management on the Raspberry Pi 3.
- Compatible with all Micro-USB Raspberry Pi Models
- Interchangeable UK, Euro, Aus & US plugs
- Universal input voltage 90 to 264V AC
- Output Voltage 5.1 V
- Output current up to 2.5A
- Output power 13W
- Short circuit, over current, over voltage protection
Input | |
Input voltage range | 90 to 264V AC |
Input frequency | 47 to 63Hz |
Input current | 0.5A max. |
AC Input connectors | UK, Euro, USA, Australia |
Output | |
Output voltage | +5.1V DC |
Load current nom. | 2.5A |
Minimum load current | 0A |
Output power nom. | 13W |
Output regulation | ± 5% |
Line regulation | ± 2% |
Ripple and noise | 120mV p-p max. |
Rise time | 100ms |
Turn-on delay | 3s max. |
Efficiency | 80.86% |
Efficiency rating | ErP Level 6 |
Output cable | 1.5m Micro USB B 5-pin |
Other | |
MTBF | 50,000 hours |
Operating temperature | 0°C to +40°C |
Dimensions | 73.2 x 45.1 x 35.1mm |
Weight | 150g |
Order Code: 75-0847
MPN: PIM271
8 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 75-0530
MPN: SC0023
88 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 75-0531
MPN: SC0024
2 in stock, despatched same dayAdditional quantity lead time 7 days
To use this facility please Sign In.
Sign In