Site: Industry
Currency: GBP    
Raspberry Pi SC0024 NoIR Camera Board 8 Megapixel Version 2 1080p

Raspberry Pi SC0024 NoIR Camera Board 8 Megapixel Version 2 1080p

Raspberry Pi
Standard range
Order Code:

75-0531

Brand: Raspberry Pi MPN: SC0024
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.17
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

A camera module add-on board version 2 that features a HD 8 megapixel Sony IMX219 image sensor that is custom designed for use with the Raspberry Pi. The NOIR (no infrared) module omits the infrared filter from the lens, increasing sensitivity to the infrared band for IR and low light photography. A fixed focus lens and sensitive sensor gives the capability of taking still images of 3280 x 2464 pixels as well as capturing HD videos of 1080p30, 720p60 and 640x480p60/90.

The module connects to the Pi using the dedicated Camera Serial Interface (CSI) with attachment via a short ribbon cable from a socket on the upper surface of the camera module. The small size and light weight of this module make it perfect for mobile applications and for IR photography, low light photography, monitoring plant growth, CCTV security camera, etc.


  • Turn a Raspberry Pi into an IR and low light HD still and video camera
  • Software supported within the Raspbian Operating System
  • Ideal for twilight conditions
  • Tiny board is just 25 x 23 x 9mm
  • Weighs just over 3g
Type Camera add-on board

Order Code: 75-0530

MPN: SC0023

Raspberry Pi
Standard range
Price per unit Ex VAT
1+
£23.71
88 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 75-0043

MPN: LISIPAROIIR-01

Cyntech
Standard range
Price per unit Ex VAT
1+
£11.94
5 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 75-0532

MPN: T5875DV

Raspberry Pi
Standard range
Price per unit Ex VAT
1+
£10.40
51 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Best Camera for Raspberry Pi!

Reviewed by: Greg Mendoza - Monday, August 14, 2017
Image quality is superb!

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C